Parametric results for: sd24c under Transient Suppressors

Filter Your Search

1 - 10 of 86 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sd24c
Select parts from the table below to compare.
Compare
Compare
SD24C-7
Diodes Incorporated
$0.0762 Buy Yes Active 45 V 1 µA 250 mW SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 350 W 24 V R-PDSO-G2 e3 IEC-61000-4-2 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC SOD-323, 2 PIN compliant EAR99 8541.10.00.50 Diodes Incorporated
SD24C-01FTG
Littelfuse Inc
$0.1823 Buy Yes Active SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 450 W R-PDSO-G2 e3 AEC-Q101 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL LITTELFUSE INC compliant EAR99 8541.10.00.50 LITTELFUSE
SD24C.TCT
Semtech Corporation
$0.4049 Buy Yes Yes Active 44 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 24 V 2 AVALANCHE TRANSIENT PROTECTION 350 W Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SEMTECH CORP LEAD FREE PACKAGE-2 compliant EAR99 8541.10.00.50 SEMTECH 2
14KESD24CAE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 1.5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE 4 kW Not Qualified O-LALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-LALF-W2 compliant EAR99 8541.10.00.50 2 DO-41
CMPESD24CAPBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 70 V 50 nA 27.85 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 24 V 2 AVALANCHE LOW CAPACITANCE 30.3 V 210 W 24 V R-PDSO-G3 e3 IEC-61000-4-2, 4-4 125 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
MLL1.4KESD24CAE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 50.6 V 500 mW SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e3 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP O-LELF-R2 compliant EAR99 8541.10.00.50 2 DO-213AA
MLL14KESD24CATR
Microsemi Corporation
Check for Price Buy No Obsolete 42.2 V 1.25 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 4 kW Not Qualified O-LELF-R2 e0 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, MELF-2 unknown EAR99 8541.10.00.50 2 DO-213AB
PSD24C-LF-T7
ProTek Devices
Check for Price Buy Yes Yes Active 43 V 26.7 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 400 W Not Qualified R-PDSO-G2 e3 270 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL PROTEK DEVICES ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 ProTek Devices 2
14KESD24CTRE3
Microsemi Corporation
Check for Price Buy Transferred MICROSEMI CORP compliant EAR99 8541.10.00.50
MLL1.4KESD24CTRE3
Microsemi Corporation
Check for Price Buy Yes Transferred 53.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 24 V O-LELF-R2 DO-213AA 175 °C -65 °C 2 GLASS ROUND LONG FORM WRAP AROUND END MICROSEMI CORP compliant EAR99 8541.10.00.50