Parametric results for: sd101a-tr under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sd101atr
Select parts from the table below to compare.
Compare
Compare
SD101A-TR
Vishay Semiconductors
Check for Price Buy Yes Obsolete 30 mA SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified O-LALF-W2 e2 DO-35 125 °C ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY TELEFUNKEN GLASS, CASE 54A, 2 PIN unknown
SD101A-TR
Vishay Intertechnologies
Check for Price Buy Yes Active 30 mA 1 V 200 nA 310 mW SILICON 60 V RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 1 125 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SD101A-TR
Telefunken Microelectronics Gmbh
Check for Price Buy Yes Transferred 30 mA 1 V RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY GENERAL PURPOSE 2 A 1 125 °C TELEFUNKEN MICROELECTRONICS GMBH unknown EAR99