Filter Your Search
1 - 10 of 10 results
![]() |
SD06H0SB
C&K
|
$2.0028 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||
![]() |
SD06H0SBR
C&K
|
$3.6158 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||
|
SD06H0SB1
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | TOP TAPE SEALED | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
![]() |
SD06H0SBD
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||||
![]() |
SD06H0SB1R
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||
|
SD06H0SB1D
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SD06H0SB1DR
C&K
|
Check for Price | Yes | Obsolete | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SD06H0SB
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | TOP TAPE SEALED | NO | Gold (Au) | BRASS | SOLDER | 6.68 mm | 4.06 mm | 16.71 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||
|
SD06H0SBDR
C&K
|
Check for Price | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | NO | Bright Tin (Sn) | BRASS | SOLDER | 6.68 mm | 4.31 mm | 16.71 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||
|
SD06H0SBR
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TR, 13 INCH | TOP TAPE SEALED | NO | Gold (Au) | BRASS | SOLDER | 6.68 mm | 4.06 mm | 16.71 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |