Parametric results for: scw05a-15 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: scw05a15
Select parts from the table below to compare.
Compare
Compare
SCW05A-15
Mean Well
Check for Price Yes Obsolete NO 15 V 400 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 81 % 18 V 9 V 0.5 % 0.5 % 1 1 15.3 V 14.7 V OVER LOAD, SHORT CIRCUIT 0.02121 Vrms 6 W NO R-MDMA-P8 EAC 71 °C -40 °C 8 METAL DMA MODULE,8/24LEAD,0.6 RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 31.8 mm 12.7 mm 20.3 mm MEAN WELL ENTERPRISES CO LTD compliant 8542.39.00.01 Mean Well