Filter Your Search
1 - 4 of 4 results
|
SCT62
TDK-Lambda Corporation
|
Check for Price | Yes | Yes | Obsolete | 24 V | 265 V | 85 V | 22.8 V | 26.4 V | 1.67 A | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CE, CSA, UL | 70 °C | 76.2 mm | 127 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SCT625B
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | NO | R-PSFM-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.30.00.80 | SINGLE | 200 V/us | 40 mA | 1.3 V | 80 mA | TO-220AB | 4 mA | 300 A | 1 | 1.55 V | 25 A | 10 µA | 600 V | 600 V | SCR | |||||||||||||||||||||
|
SCT625C
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | NO | R-PSFM-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.30.00.80 | SINGLE | 200 V/us | 40 mA | 1.3 V | 80 mA | TO-220AB | 4 mA | 300 A | 1 | 1.55 V | 25 A | 10 µA | 600 V | 600 V | SCR | |||||||||||||||||||||
|
PSSCT62
Wall Industries Inc
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | , | compliant | EAR99 |