Filter Your Search
1 - 2 of 2 results
![]() |
SCIMX538DZK1C
Freescale Semiconductor
|
Check for Price | Yes | Transferred | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | 1.4 V | 1.2 V | S-PBGA-B529 | Not Qualified | 3 | 260 | 40 | 529 | PLASTIC/EPOXY | VFBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 986 µm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | BGA | POPFCBGA-529 | 520 | compliant | 5A002.A | 8542.31.00.01 | |||
|
SCIMX538DZK1C
NXP Semiconductors
|
Check for Price | Yes | Active | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | 1.4 V | 1.2 V | S-PBGA-B529 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 529 | PLASTIC/EPOXY | VFBGA | BGA529,23X23,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 986 µm | 12 mm | 12 mm | NXP SEMICONDUCTORS | POPFCBGA-529 | compliant | 8542.31.00.01 | NXP |