Filter Your Search
1 - 7 of 7 results
|
SCAN921023SLC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 30 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | BGA-49 | not_compliant | 8542.39.00.01 | |||||||
![]() |
SCAN921023SLC
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | TEXAS INSTRUMENTS INC | BGA-49 | not_compliant | 8542.39.00.01 | BGA | 49 | 5A991.B.1 | Texas Instruments | ||
![]() |
SCAN921023SLC/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | TEXAS INSTRUMENTS INC | GREEN, BGA-49 | compliant | 8542.39.00.01 | BGA | 49 | |||||
|
SCAN921023SLCX
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 30 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LFBGA, BGA49,7X7,32 | compliant | 8542.39.00.01 | |||||||
|
SCAN921023SLCX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LFBGA, BGA49,7X7,32 | compliant | 8542.39.00.01 | |||||||
|
SCAN921023SLC/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 40 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | BGA-49 | compliant | 8542.39.00.01 | |||||||
|
SCAN921023SLCX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 90 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 30 | 49 | PLASTIC/EPOXY | LFBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 7 mm | 1.5 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | BGA-49 | not_compliant |