Filter Your Search
1 - 1 of 1 results
![]() |
SC560GULTRT
Semtech Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 5.5 V | 2.5 V | 2.8 V | 100 mV | 300 mA | 1.5 V | 200 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.006 % | 0.02 % | 1 | 2.884 V | 2.716 V | 1.545 V | 1.455 V | BICMOS | 3 % | S-XQCC-N8 | e3 | Not Qualified | 150 °C | 85 °C | -40 °C | 8 | UNSPECIFIED | HVQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 1.5 mm | 1.5 mm | 600 µm | SEMTECH CORP | QFN | HVQCCN, LCC8,.06SQ,16 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | SEMTECH |