Filter Your Search
1 - 6 of 6 results
![]() |
SC511658MZP40R2
onsemi
|
Check for Price Buy | Obsolete | 32 | 40 MHz | 32 | 24 | 20 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | ON SEMICONDUCTOR | BGA | BGA, | 272 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
SC511658MZP40
Freescale Semiconductor
|
Check for Price Buy | No | No | Transferred | 32 | 40 MHz | 32 | 24 | 20 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | not_compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
![]() |
SC511658MZP40
onsemi
|
Check for Price Buy | Obsolete | 32 | 40 MHz | 32 | 24 | 20 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | ONSEMI | BGA | 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
SC511658MZP40R2
Freescale Semiconductor
|
Check for Price Buy | No | No | Transferred | 32 | 40 MHz | 32 | 24 | 20 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | e0 | 3 | 235 | 30 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | 272 | not_compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
SC511658MZP40
NXP Semiconductors
|
Check for Price Buy | No | Obsolete | 32 | 40 MHz | 458752 | 32 | 24 | 20 MHz | 101 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PBGA-B272 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 235 | 30 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||
|
SC511658MZP40R2
NXP Semiconductors
|
Check for Price Buy | No | Obsolete | 32 | 40 MHz | 458752 | 32 | 24 | 20 MHz | 101 | YES | 3.3 V | MICROCONTROLLER, RISC | HCMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | S-PBGA-B272 | Not Qualified | e0 | 3 | 235 | 30 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | unknown | 8542.31.00.01 | 3A991.A.2 |