Parametric results for: sc28l92a1b under Serial IO/Communication Controllers

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: sc28l92a1b
Select parts from the table below to compare.
Compare
Compare
SC28L92A1BS,551
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 NO 2 3.63 V 2.97 V INDUSTRIAL S-PQCC-N48 Not Qualified e3 3 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 400 µm QUAD 1 mm 6 mm 6 mm NXP SEMICONDUCTORS QFN 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48 48 unknown 8542.31.00.01
SC28L92A1BS,557
NXP Semiconductors
Check for Price Yes Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQCC-N48 Not Qualified e4 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 6 mm 6 mm NXP SEMICONDUCTORS QFN 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48 48 compliant 8542.31.00.01
SC28L92A1B/G,528
NXP Semiconductors
Check for Price Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 44 unknown SOT307-2 NXP
SC28L92A1B,528
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 44 compliant 8542.31.00.01 SOT307-2 NXP EAR99
SC28L92A1B-T
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, QFP44,.5SQ,32 44 unknown 8542.31.00.01
SC28L92A1B
NXP Semiconductors
Check for Price Yes Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 44 compliant 8542.31.00.01
SC28L92A1B/N,557
NXP Semiconductors
Check for Price Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO MIL STD 1553A; MIL STD 1553B NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 44 unknown SOT307-2 NXP
SC28L92A1B-S
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 0.125 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, 44 compliant
SC28L92A1BS
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 400 µm QUAD 1 mm 6 mm 6 mm NXP SEMICONDUCTORS QFN 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT-778-4, HVQFN-48 48 unknown 8542.31.00.01
SC28L92A1B,551
NXP Semiconductors
Check for Price Yes Obsolete 68XXX; 80XXX 8 4 1 MBps 8 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO OPERATES AT 5V SUPPLY NO ASYNC, BIT NO 2 3.63 V 2.97 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QFP LCC48,.24SQ,16 SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 44 compliant 8542.31.00.01 SOT307-2 NXP