Filter Your Search
1 - 1 of 1 results
![]() |
SC196AMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 5.5 V | 2.7 V | 2.63 A | YES | BUCK | 1.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SON | 3 X 3 MM, ROHS COMPLIANT, MLP-10 | 10 | MLP | compliant | EAR99 | 8542.39.00.01 |