Parametric results for: sc1566i5t-1.8 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: sc1566i5t18
Select parts from the table below to compare.
Compare
Compare
SC1566I5T-1.8T
Semtech Corporation
Check for Price Buy No Yes Obsolete 1.8 V 350 mV 3 A 1 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.074 0.0054 % 0.0072 % 0.4 % 1 4.8 V 1.2 V CMOS 2 % R-PSFM-T5 e0 Not Qualified 150 °C -40 °C 5 PLASTIC/EPOXY SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO TIN LEAD THROUGH-HOLE 1.7 mm SINGLE 4.19 mm 10.16 mm 16.51 mm SEMTECH CORP SFM TO-220, 5 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo SEMTECH
SC1566I5T-1.8SB
Semtech Corporation
Check for Price Buy No Not Recommended 1.8 V 350 mV 3 A 1 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.074 0.0054 % 0.0072 % 0.4 % 1 4.8 V 1.2 V CMOS 2 % R-PZFM-T5 e3 Not Qualified 1 150 °C -40 °C 85 °C -40 °C 260 5 PLASTIC/EPOXY ZIP ZIP5,.2,.13,67TB RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 1.7 mm ZIG-ZAG 4.19 mm 10.16 mm 22.86 mm SEMTECH CORP compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1566I5T1.8SBT
Semtech Corporation
Check for Price Buy Yes Obsolete 1.8 V 350 mV 3 A 1 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.074 0.0054 % 0.0072 % 0.4 % 1 4.8 V 1.2 V CMOS 2 % R-PZFM-T5 Not Qualified 150 °C -40 °C 5 PLASTIC/EPOXY ZIP ZIP5,.2,.13,67TB RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 1.7 mm ZIG-ZAG 4.19 mm 10.16 mm 16.51 mm SEMTECH CORP compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1566I5T-1.8.TRT
Semtech Corporation
Check for Price Buy No Yes Obsolete 1.8 V 350 mV 3 A NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 1 4.8 V 1.2 V R-PSFM-T5 e3 Not Qualified 1 150 °C -40 °C 5 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE 4.19 mm 10.16 mm 16.51 mm SEMTECH CORP SFM TO-220, 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1566I5T1.8T
Semtech Corporation
Check for Price Buy Yes Active 1.8 V 350 mV 3 A 1 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 0.074 0.0054 % 0.0072 % 0.4 % 4.8 V 1.2 V CMOS 2 % Not Qualified 150 °C -40 °C 5 PLASTIC/EPOXY SIP5,.1,67TB TUBE NO 1.7 mm SINGLE SEMTECH CORP unknown Adjustable,Positive,Single Output,Ldo
SC1566I5T-1.8.TR
Semtech Corporation
Check for Price Buy No No Obsolete 1.8 V 350 mV 3 A NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 1 4.8 V 1.2 V R-PSFM-T5 e0 Not Qualified 150 °C -40 °C 5 PLASTIC/EPOXY SFM RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.7 mm SINGLE 4.19 mm 10.16 mm 16.51 mm SEMTECH CORP SFM TO-220, 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1566I5T-1.8
Semtech Corporation
Check for Price Buy No No Not Recommended 1.8 V 350 mV 3 A 1 NO FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 7 V 0.074 0.0054 % 0.0072 % 0.4 % 1 4.8 V 1.2 V CMOS 2 % R-PSFM-T5 e0 Not Qualified 1 150 °C -40 °C 85 °C -40 °C 260 5 PLASTIC/EPOXY SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO TIN LEAD THROUGH-HOLE 1.7 mm SINGLE 4.19 mm 10.16 mm 16.51 mm SEMTECH CORP SFM TO-220, 5 PIN 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo