Filter Your Search
1 - 5 of 5 results
![]() |
SAK-XC886CLM-8FFA5VAC
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1792 | 12 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 32.8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFP | 48 | compliant | 8542.31.00.01 | |||||||
![]() |
SAK-XC886CLM-8FFA
Infineon Technologies AG
|
Check for Price Buy | Active | 8 | 24 MHz | 32768 | 256 | 12 MHz | 34 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.3 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFP | 48 | compliant | 8542.31.00.01 | TQFP-48 | |||||||||||
![]() |
SAK-XC886CLM-8FFA3V3AC
Infineon Technologies AG
|
Check for Price Buy | Yes | Yes | Active | 8 | 24 MHz | 32768 | 1792 | 12 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 31 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFP | 48 | compliant | 8542.31.00.01 | |||||||
![]() |
SAK-XC886CLM-8FFA3V3
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 8 | 24 MHz | 32768 | 256 | 12 MHz | 34 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | NO | YES | 8 | YES | FLASH | 31 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFP | 48 | compliant | 8542.31.00.01 | PLASTIC, TQFP-48 | ||||||
![]() |
SAK-XC886CLM-8FFA5V
Infineon Technologies AG
|
Check for Price Buy | Yes | Active | 8 | 24 MHz | 32768 | 256 | 12 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | NO | YES | 8 | YES | FLASH | 32.8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFP | 48 | compliant | 8542.31.00.01 | PLASTIC, TQFP-48 |