Parametric results for: sab-c165-lm under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sabc165lm
Select parts from the table below to compare.
Compare
Compare
SAB-C165-LM3V
Infineon Technologies AG
Check for Price Buy Obsolete 16 20 MHz 2048 80166 16 24 40 MHz 77 YES 3.3 V MICROCONTROLLER CMOS NO NO NO NO 29 mA 3.6 V 3 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm INFINEON TECHNOLOGIES AG QFP QFP, QFP100,.7X.9 100 compliant 3A991.A.2 8542.31.00.01
SAB-C165-LM
Infineon Technologies AG
Check for Price Buy Obsolete 16 20 MHz 2048 80166 16 24 40 MHz 77 YES 5 V MICROCONTROLLER CMOS CONFIGURABLE EXT BUS STRUCTURE; 4 PIPELI... more NO NO NO NO NO MROM 51 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm INFINEON TECHNOLOGIES AG QFP QFP, QFP100,.7X.9 100 compliant 3A991.A.2 8542.31.00.01
SAB-C165-LM
Siemens
Check for Price Buy Transferred 16 20 MHz 0 1024 16 24 40 MHz 77 5 YES 5 V MICROCONTROLLER CMOS CONFIGURABLE EXT BUS STRUCTURE; 4 PIPELI... more NO NO NO FIXED POINT NO NO YES 9 2 8 NO 90 mA 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING QUAD SIEMENS A G QFP, unknown 3A991.A.2 8542.31.00.01
SAB-C165-LM3VHA
Infineon Technologies AG
Check for Price Buy No Obsolete MICROCONTROLLER CMOS 220 INFINEON TECHNOLOGIES AG unknown 8542.31.00.01
SAB-C165-LMHA
Infineon Technologies AG
Check for Price Buy Yes Obsolete 16 20 MHz 0 16 24 40 MHz 77 YES 3.3 V MICROCONTROLLER CMOS NO NO NO NO YES ROM LESS 3.6 V 3 V COMMERCIAL R-PQFP-G100 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm INFINEON TECHNOLOGIES AG QFP, compliant 3A991.A.2 8542.31.00.01