Parametric results for: sa8.0ca under Transient Suppressors

Filter Your Search

1 - 10 of 142 results

|
-
-
-
-
-
-
Manufacturer Part Number: sa80ca
Select parts from the table below to compare.
Compare
Compare
SA8.0CA-E3/73
Vishay Intertechnologies
$0.1599 Yes Active 13.6 V 3 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.83 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN compliant Vishay
SA8.0CA-E3/54
Vishay Intertechnologies
$0.1637 Yes Active 13.6 V 3 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.83 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SA8.0CA
Littelfuse Inc
$0.1656 No Yes Active 13.6 V 3 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.83 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant LITTELFUSE DO-15 2 EAR99 8541.10.00.50
SA8.0CA
International Semiconductor Inc
Check for Price Obsolete 13.6 V 50 µA 1 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 9.83 V 500 W Not Qualified O-PALF-W2 150 °C -40 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL INTERNATIONAL SEMICONDUCTOR INC unknown EAR99 8541.10.00.50
SA8.0CA/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
SA8.0CA-AP-HF
Micro Commercial Components
Check for Price Yes End Of Life 13.6 V 3 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.83 V 500 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
SA8.0CA
Galaxy Semi-Conductor Co Ltd
Check for Price Active 3.5 V 13.6 V 50 µA 1 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.83 V 500 W 8 V O-PALF-W2 DO-15 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
SA8.0CA
Silicon Standard Corp
Check for Price Contact Manufacturer SILICON STANDARD CORP unknown EAR99 8541.10.00.50
SA8.0CA
EIC Semiconductor Inc
Check for Price Yes Yes Active 13.6 V 50 µA 3 W 9.1 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.3 V 500 W 8 V O-PALF-W2 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
SA8.0CA-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred 3 W SILICON 8.99 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.83 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 1 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 compliant DO-15 2 EAR99 8541.10.00.50