Parametric results for: sa64a-b under Transient Suppressors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
Manufacturer Part Number: sa64ab
Select parts from the table below to compare.
Compare
Compare
SA64A-B
Littelfuse Inc
Check for Price Buy No Yes Active 103 V 3 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE 78.6 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
SA64A-BP
Micro Commercial Components
Check for Price Buy Yes Yes End Of Life 103 V 3 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 MCC
SA64A-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
SA64AB
Littelfuse Inc
Check for Price Buy No Transferred 1 W SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 78.6 V 500 W Not Qualified O-PALF-W2 UL LISTED DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SA64A-B
Diodes Incorporated
Check for Price Buy Yes Obsolete 103 V 3 µA 1 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE 78.6 V 500 W Not Qualified O-PALF-W2 e3 DO-15 175 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-15 PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
SA64A_B0_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Obsolete 103 V 76.45 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 81.8 V 500 W O-PALF-W2 e3 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
SA64A_B0_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Obsolete 103 V 76.45 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 81.8 V 500 W O-PALF-W2 e3 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
SA64A/B
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
SA64AB0
Taiwan Semiconductor
Check for Price Buy Yes Active 103 V 3 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 500 W O-PALF-W2 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN compliant EAR99 8541.10.00.50
SA64AB
Crydom Inc
Check for Price Buy Obsolete 103 V 3 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64 V 1 AVALANCHE 78.6 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 compliant EAR99 8541.10.00.50