Parametric results for: sa60ca-e3/73 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: sa60cae373
Select parts from the table below to compare.
Compare
Compare
SA60CA-E3/73
Vishay Intertechnologies
$0.1599 Buy Yes Active 96.8 V 3 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 73.7 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC PLASTIC, DO-15, 2 PIN compliant
SA6.0CA-E3/73
Vishay Intertechnologies
$0.1599 Buy Yes Active 10.3 V 3 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 7.37 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN compliant Vishay
SA6.0CA-E3/73
Vishay Semiconductors
Check for Price Buy Yes Yes Active 10.3 V 3 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE 7.37 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown DO-15 2 EAR99 8541.10.00.50
SA60CA-E3/73
Vishay Semiconductors
Check for Price Buy Yes Yes Active 96.8 V 3 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE 73.7 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 unknown DO-15 2 EAR99 8541.10.00.50