Parametric results for: sa6.0a-e3/54 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: sa60ae354
Select parts from the table below to compare.
Compare
Compare
SA6.0A-E3/54
Vishay Intertechnologies
$0.1589 Yes Active 10.3 V 3 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.37 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SA60A-E3/54
Vishay Intertechnologies
$0.1589 Yes Active 96.8 V 3 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SA60A-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 96.8 V 3 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown DO-15 O-PALF-W2 2 EAR99 8541.10.00.50
SA6.0A-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 10.3 V 3 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.37 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown DO-15 O-PALF-W2 2 EAR99 8541.10.00.50