Filter Your Search
1 - 1 of 1 results
|
SA50-120-15S-C-P
Microchip Technology Inc
|
Check for Price Buy | Active | 120 V | 15 V | 158 V | 86 V | 14.25 V | 15.75 V | 3.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.0045 % | 1 % | 1 | 0.053025 Vrms | 50 W | 10 ms | R-XDFM-P12 | 125 °C | -55 °C | 12 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 5.08 mm | DUAL | 63.5 mm | 77.47 mm | 12.7 mm | MICROCHIP TECHNOLOGY INC | compliant |