Parametric results for: sa30ahb0g under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sa30ahb0g
Select parts from the table below to compare.
Compare
Compare
SA30AHB0G
Taiwan Semiconductor
Check for Price Yes Obsolete 64.3 V 3 W 35.05 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 36.8 V 500 W O-PALF-W2 AEC-Q101 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN not_compliant EAR99 8541.10.00.50