Filter Your Search
1 - 2 of 2 results
|
SA01S0503ATR
Delta Electronics Inc
|
Check for Price Buy | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-PDMA-G8 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 12.7 mm | 7.6 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 | |||
|
SA01S0503A
Delta Electronics Inc
|
Check for Price Buy | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-PDMA-G8 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 12.7 mm | 7.6 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 | Delta Electronics |