Filter Your Search
1 - 2 of 2 results
|
SA01D0505ATR
Delta Electronics Inc
|
Check for Price | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 2 | YES | NO | ALSO -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-PDMA-G10 | 80 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 15.3 mm | 7.6 mm | DELTA ELECTRONICS INC | SMD-10 | compliant | EAR99 | ||||||
|
SA01D0505A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 2 | YES | NO | ALSO -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1 W | R-PDMA-G10 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8 mm | 15.3 mm | 7.6 mm | DELTA ELECTRONICS INC | SMD-10 | compliant | EAR99 | Delta Electronics |