Parametric results for: s9s12p128j0cftr under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s9s12p128j0cftr
Select parts from the table below to compare.
Compare
Compare
S9S12P128J0CFTR
NXP Semiconductors
$5.3150 Buy Yes Active 16 1.05 MHz 131072 6144 CPU12 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO YES NO YES 8 YES FLASH 5.5 V 3.13 V INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 48 UNSPECIFIED HQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG Tin (Sn) NO LEAD 500 µm QUAD 1.05 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 compliant 3A991.A.2 8542.31.00.01 NXP
S9S12P128J0CFTR
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 1.05 MHz 131072 6144 CPU12 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 5.5 V 3.13 V INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 48 UNSPECIFIED HQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG MATTE TIN NO LEAD 500 µm QUAD 1.05 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 compliant 3A991.A.2 8542.31.00.01 QFN 48