Filter Your Search
1 - 4 of 4 results
|
S9S12GN32F1VTJ
NXP Semiconductors
|
$2.8850 Buy | Yes | End Of Life | 16 | 25 MHz | 32768 | 2048 | CPU12 | 16 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 16 mA | 5.5 V | 3.13 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
S9S12GN32F1VTJR
NXP Semiconductors
|
$2.8850 Buy | Yes | End Of Life | 16 | 25 MHz | 32768 | 2048 | CPU12 | 16 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 16 mA | 5.5 V | 3.13 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
S9S12GN32F1VTJ
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | CPU12 | YES | CMOS | FLASH | 16 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||
![]() |
S9S12GN32F1VTJR
Freescale Semiconductor
|
Check for Price Buy | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | CPU12 | YES | CMOS | FLASH | 16 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown |