Parametric results for: s9s12g64f0vlf under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s9s12g64f0vlf
Select parts from the table below to compare.
Compare
Compare
S9S12G64F0VLFR
NXP Semiconductors
$3.9500 Buy Yes Active 16 25 MHz 16 MHz 40 YES 5 V MICROCONTROLLER NO YES YES 5.5 V 3.13 V e3 3 260 40 48 LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S9S12G64F0VLF
NXP Semiconductors
$3.9500 Buy Yes Active 16 25 MHz 65536 4096 CPU12 16 MHz 40 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 20 mA 5.5 V 3.13 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 7 mm 7 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S9S12G64F0VLF
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 25 MHz 65536 4096 CPU12 YES CMOS FLASH 20 mA INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 AEC-Q100 40 48 PLASTIC/EPOXY QFP QFP48,.35SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC unknown