Parametric results for: s9s12g48f0clh under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s9s12g48f0clh
Select parts from the table below to compare.
Compare
Compare
S9S12G48F0CLH
NXP Semiconductors
$3.6950 Yes Active 16 25 MHz 49152 4096 CPU12 16 MHz 54 YES 5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 20 mA 5.5 V 3.13 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
S9S12G48F0CLH
Freescale Semiconductor
Check for Price Yes Yes Transferred 16 25 MHz 49152 4096 CPU12 YES CMOS FLASH 20 mA INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC unknown