Parametric results for: s9s08rn48w1mlh under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s9s08rn48w1mlh
Select parts from the table below to compare.
Compare
Compare
S9S08RN48W1MLH
NXP Semiconductors
$3.7100 Buy Yes Active 8 20 MHz 4096 20 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 16 3 8 14.8 mA 5.5 V 2.7 V AUTOMOTIVE S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP
S9S08RN48W1MLH
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred MICROPROCESSOR CMOS e3 3 MATTE TIN FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01