Filter Your Search
1 - 3 of 3 results
|
S70FS01GSDSBHI210
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 80 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X1 | 2 | BOTTOM | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SPANSION INC | BGA-24 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
S70FS01GSDSBHI210
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 80 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X1 | 2 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | |||||||||
|
S70FS01GSDSBHI210
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 4 | 256MX4 | 1.8 V | 80 MHz | FLASH | IT ALSO HAVE MEMORY WIDTH X1 | 2 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.71 |