Parametric results for: s6e2df5j0agv2000a under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: s6e2df5j0agv2000a
Select parts from the table below to compare.
Compare
Compare
S6E2DF5J0AGV2000A
Cypress Semiconductor
Check for Price Yes Yes Transferred 32 160 MHz 393216 36864 CORTEX-M4F 16 25 20 MHz 154 7 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 3-3.6 V SUPPLY PINS ARE USED AS USB; VRAM OF 512K BYTES FOR GDC YES NO YES FLOATING POINT YES NO YES 8 17 2 8 8 YES FLASH 285 mA 3.6 V 2.7 V S-PQFP-G176 125 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm CYPRESS SEMICONDUCTOR CORP LQFP-176 compliant 8542.31.00.01 2017-02-21
S6E2DF5J0AGV2000A
Infineon Technologies AG
Check for Price Yes Obsolete 32 160 MHz 393216 36864 CORTEX-M4F 16 25 20 MHz 154 4 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 3-3.6 V SUPPLY PINS ARE USED AS USB; VRAM OF 512K BYTES FOR GDC YES NO YES FLOATING POINT YES NO YES 8 17 2 8 8 YES FLASH 285 mA 3.6 V 2.7 V S-PQFP-G176 125 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm INFINEON TECHNOLOGIES AG LQFP-176 compliant