Parametric results for: s4b-zr under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: s4bzr
Select parts from the table below to compare.
Compare
Compare
S4B-ZR(LF)(SN)
JST Manufacturing
$0.1900 Buy Yes Active 4 1 1.5 mm 1 20 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 TIN RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ e2 94V-0 -25 °C 85 °C TIN COPPER PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT IVORY 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.296 inch 0.106 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S4B-ZR-SM4A-TF(LF)(SN)
JST Manufacturing
$0.5071 Buy Yes Yes Active 4 1 1.5 mm 1 MALE BOARD POLYAMIDE6T TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR SHROUDED, SIDE ENTRY NO NO NO e2 NO 94V-0 TIN COPPER BRASS RECTANGULAR SQ PIN-SKT 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT 0.146 inch 0.197 inch 0.354 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S4B-ZR-3.4(LF)(SN)
JST Manufacturing
Check for Price Buy Yes Active 4 1 1.5 mm 1 20 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE66 NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ e3 94V-0 -25 °C 85 °C TIN NOT SPECIFIED RECTANGULAR RND PIN-SKT IVORY 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.296 inch 0.134 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S4B-ZR-SM2-TF(LF)(SN)
JST Manufacturing
Check for Price Buy Yes Active 4 1 1.5 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S4B-ZR-SM2-TF
JST Manufacturing
Check for Price Buy No Yes Obsolete 4 1 1.5 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE66 NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ NO NO e0 NO CSA; UL 94V-0 -25 °C 85 °C PEG Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.256 inch 0.295 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
S4B-ZR-K(LF)(SN)
JST Manufacturing
Check for Price Buy Yes Active 4 1 1.4986 mm 1 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE SN ON CU RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ POLARIZED HOUSING e3 UL, CSA -25 °C 85 °C RECEPTACLE Tin (Sn) - reflowed BRASS RECTANGULAR RND PIN-SKT BLACK 0.059 inch NO LOCKING ONE RECTANGULAR SOLDER 0.146 inch 0.236 inch 0.295 inch 0.106 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40
S4B-ZR-SM3A-TF(LF)(SN)
JST Manufacturing
Check for Price Buy Yes Yes Active 4 1 1.5 mm MALE BOARD TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR ZH SHROUDED, SIDE ENTRY NO NO NO e3 NO 94V-0 TIN OVER COPPER BRASS MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown ROHS COMPLIANT
S4B-ZR-SM4A-TF
JST Manufacturing
Check for Price Buy No Yes Obsolete 4 1 1.5 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE6T NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 500VAC V NO 500 MΩ NO NO e0 NO CSA; UL 94V-0 -25 °C 85 °C PEG Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.146 inch 0.256 inch 0.354 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)
S4B-ZR-SM3-TF
JST Manufacturing
Check for Price Buy No No Obsolete 4 1 1.5 mm MALE BOARD TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR TOP ENTRY NO NO NO e0 NO 94V-0 TIN LEAD BRASS ZHR-4 NO ONE GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown
S4B-ZR-SM3A-TF
JST Manufacturing
Check for Price Buy No No Obsolete 4 1 1.5 mm MALE BOARD TIN LEAD OVER COPPER RIGHT ANGLE BOARD CONNECTOR SIDE ENTRY NO NO NO e0 NO 94V-0 TIN LEAD BRASS ZHR-4 NO ONE GENERAL PURPOSE SURFACE MOUNT J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)