Parametric results for: s421 under Toggle Switches

Filter Your Search

1 - 10 of 70 results

|
-
Manufacturer Part Number: s421
Select parts from the table below to compare.
Compare
Compare
S421
NKK Switches
$21.7250 Buy Yes Yes Active 15000 Cycle(s) 0.01 mΩ DPST LATCHED TOGGLE SWITCH TOGGLE BAT 25A@250VAC 25A@250VAC 25 A ON-OFF 250 V 2000VAC V 1 GΩ e3 -10 °C 70 °C PANEL MOUNT 24 deg M12P1 BREAK-BEFORE-MAKE NO TIN SOLDER 0.689 inch 18.9992 mm 33.1978 mm 0.472 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
S421T
NKK Switches
$23.4805 Buy Yes Yes Active 15000 Cycle(s) 0.01 mΩ DPST LATCHED TOGGLE SWITCH TOGGLE BAT 20A@250VAC 20A@250VAC 20 A ON-OFF 250 V 2000VAC V 1 GΩ e3 -10 °C 70 °C PANEL MOUNT 24 deg M12P1 BREAK-BEFORE-MAKE NO TIN SCREW 0.689 inch 18.9992 mm 33.1978 mm 0.472 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches
S42120F
Microchip Technology Inc
$59.5958 Buy Yes Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 1.2 kV UNSPECIFIED UPPER
S42120TS
Microchip Technology Inc
$59.5958 Buy No Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 1.2 kV UNSPECIFIED UPPER
S42160F
Microchip Technology Inc
$59.5958 Buy Yes Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 1.6 kV UNSPECIFIED UPPER
S42160TS
Microchip Technology Inc
$59.5958 Buy No Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 1.6 kV UNSPECIFIED UPPER
S4210F
Microchip Technology Inc
$59.5958 Buy Yes Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 100 V UNSPECIFIED UPPER
S42100F
Microchip Technology Inc
$59.5958 Buy Yes Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 1 kV UNSPECIFIED UPPER
S42100TS
Microchip Technology Inc
$59.5958 Buy No Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 1 kV UNSPECIFIED UPPER
S42140TS
Microchip Technology Inc
$59.5958 Buy No Active e0 -65 °C 200 °C NO TIN LEAD MICROCHIP TECHNOLOGY INC compliant METAL, DO-8, 1 PIN SOFT RECOVERY POWER CATHODE SINGLE SILICON RECTIFIER DIODE 1.2 V DO-205AA O-MUPM-X1 2 kA 1 1 1 125 A METAL ROUND POST/STUD MOUNT Not Qualified 1.4 kV UNSPECIFIED UPPER