Parametric results for: s34ml04g100tfa000 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s34ml04g100tfa000
Select parts from the table below to compare.
Compare
Compare
S34ML04G100TFA000
SkyHigh Memory Limited
Check for Price Yes End Of Life 4.295 Gbit 8 128K 512MX8 3.3 V 25 ns FLASH YES NO 10 1 4K 512000000 536.8709 M ASYNCHRONOUS 2K words PARALLEL 3.3 V YES 50 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES SLC NAND TYPE 25 ns R-PDSO-G48 e3 3 85 °C -40 °C 260 AEC-Q100 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SKYHIGH MEMORY LTD TSOP1-48 compliant EAR99 8542.32.00.51 SkyHigh Memory
S34ML04G100TFA000
Spansion
Check for Price Transferred 4.295 Gbit 8 512MX8 3.3 V FLASH YES NO NO 10 1 512000000 536.8709 M ASYNCHRONOUS PARALLEL 3.3 V 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 85 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, MO-142DDD, TSOP1-48 unknown 3A991.B.1.A 8542.32.00.51
S34ML04G100TFA000
Cypress Semiconductor
Check for Price Yes Transferred 4.295 Gbit 8 512MX8 3.3 V FLASH YES NO NO 10 1 512000000 536.8709 M ASYNCHRONOUS PARALLEL 3.3 V 10 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL SLC NAND TYPE R-PDSO-G48 e3 3 85 °C -40 °C 260 AEC-Q100 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSOP1-48 compliant EAR99 8542.32.00.51