Parametric results for: s29gl128s90fhi023 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl128s90fhi023
Select parts from the table below to compare.
Compare
Compare
S29GL128S90FHI023
Spansion
Check for Price Yes Yes Transferred 134.2177 Mbit 16 64K 8MX16 3 V 90 ns EEPROM CARD YES YES YES 1 128 8000000 8.3886 M ASYNCHRONOUS 16 words PARALLEL 2.7 V YES 100 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 3 85 °C -40 °C 64 PLASTIC/EPOXY LBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 13 mm 11 mm SPANSION INC FBGA-64 compliant 3A991.B.1.A 8542.32.00.51
S29GL128S90FHI023
Cypress Semiconductor
Check for Price Yes Transferred EEPROM CARD Not Qualified e1 3 260 30 Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51