Filter Your Search
1 - 3 of 3 results
![]() |
S29GL128P10FAI010
Spansion
|
Check for Price | No | No | Transferred | 134.2177 Mbit | 1 | 128K | 128MX1 | 3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 128000000 | 134.2177 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, FBGA-64 | 64 | not_compliant | 3A991.B.1.A | 8542.32.00.51 | |||
|
S29GL128P10FAI010
Infineon Technologies AG
|
Check for Price | No | Obsolete | 134.2177 Mbit | 8 | 128K | 16MX8 | 3 V | 100 ns | FLASH | 1 | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | INFINEON TECHNOLOGIES AG | FBGA-64 | compliant | |||||||
|
S29GL128P10FAI010
Cypress Semiconductor
|
Check for Price | No | Transferred | 134.2177 Mbit | 8 | 128K | 16MX8 | 3 V | 100 ns | FLASH | 1 | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-64 | not_compliant | EAR99 | 8542.32.00.51 |