Filter Your Search
1 - 2 of 2 results
|
S29GL064S80TFB040
Infineon Technologies AG
|
Check for Price | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3 V | 80 ns | FLASH | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INFINEON TECHNOLOGIES AG | TSOP-48 | compliant | Infineon | |||||||
|
S29GL064S80TFB040
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 80 ns | FLASH | 8 | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 600 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | TSOP-48 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-06-08 |