Parametric results for: s29gl064s70bha043 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s29gl064s70bha043
Select parts from the table below to compare.
Compare
Compare
S29GL064S70BHA043
Cypress Semiconductor
Check for Price Buy Yes Transferred 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 20 1000000 Write/Erase Cycles 1 8,127 4000000 4.1943 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES NO 100 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE 60 ns HARDWARE/SOFTWARE R-PBGA-B48 e1 85 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm CYPRESS SEMICONDUCTOR CORP FBGA-48 compliant 3A991.B.1.A 8542.32.00.51 2017-06-08
S29GL064S70BHA043
Infineon Technologies AG
Check for Price Buy Yes Active 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 20 1000000 Write/Erase Cycles 1 8,127 4000000 4.1943 M ASYNCHRONOUS 3-STATE 8/16 words PARALLEL 3 V YES NO 100 µA 60 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE 60 ns HARDWARE/SOFTWARE R-PBGA-B48 e1 3 85 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1 mm 8.15 mm 6.15 mm INFINEON TECHNOLOGIES AG FBGA-48 compliant