Parametric results for: s29gl064a90tfir30 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29gl064a90tfir30
Select parts from the table below to compare.
Compare
Compare
S29GL064A90TFIR30
Spansion
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 8K,64K 4MX16 3.3 V 90 ns FLASH ALSO CONFIGURABLE 8M X 8 8 TOP YES YES YES 1 8,127 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 5 µA 60 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 LEAD FREE, MO-142EC, TSOP-48 48 compliant 3A991.B.1.A 8542.32.00.51 Spansion
S29GL064A90TFIR30
Cypress Semiconductor
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 3.3 V 90 ns FLASH 8 TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 60 µA 3.6 V 3 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP LEAD FREE, MO-142EC, TSOP-48 compliant EAR99 8542.32.00.51
S29GL064A90TFIR30
AMD
Check for Price Yes Transferred 67.1089 Mbit 16 8K,64K 4MX16 3.3 V 90 ns FLASH 8 TOP YES YES YES 8,127 4000000 4.1943 M 4/8 words PARALLEL YES 5 µA 60 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.51