Parametric results for: s29al032d90tai030 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29al032d90tai030
Select parts from the table below to compare.
Compare
Compare
S29AL032D90TAI030
AMD
Check for Price Buy No Transferred 33.5544 Mbit 16 8K,64K 2MX16 90 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL ADVANCED MICRO DEVICES INC TSSOP, TSSOP48,.8,20 unknown EAR99 8542.32.00.51
S29AL032D90TAI030
Spansion
Check for Price Buy No No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC MO-142DD, TSOP-48 not_compliant 3A991.B.1.A 8542.32.00.51 TSOP1 48
S29AL032D90TAI030
Cypress Semiconductor
Check for Price Buy No Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP MO-142DD, TSOP-48 compliant EAR99 8542.32.00.51