Parametric results for: s29al032d70bfi032 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s29al032d70bfi032
Select parts from the table below to compare.
Compare
Compare
S29AL032D70BFI032
Spansion
Check for Price Buy Yes Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 10 mm 6 mm SPANSION INC BGA 10 X 6 MM, LEAD FREE, FBGA-48 48 unknown EAR99 8542.32.00.51
S29AL032D70BFI032
Cypress Semiconductor
Check for Price Buy Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 e1 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP 10 X 6 MM, LEAD FREE, FBGA-48 compliant EAR99 8542.32.00.51
S29AL032D70BFI032
AMD
Check for Price Buy Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 70 ns FLASH 8 TOP YES YES YES 8,63 2000000 2.0972 M PARALLEL YES 5 µA 35 µA CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM ADVANCED MICRO DEVICES INC FBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51