Parametric results for: s29al016d90tfi010 under Flash Memories

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: s29al016d90tfi010
Select parts from the table below to compare.
Compare
Compare
S29AL016D90TFI010
Spansion
Check for Price Buy Yes Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 TSOP-48 48 compliant EAR99 8542.32.00.51 Spansion
S29AL016D90TFI010
Cypress Semiconductor
Check for Price Buy Yes Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH 8 TOP 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm CYPRESS SEMICONDUCTOR CORP TSOP-48 compliant EAR99 8542.32.00.51
S29AL016D90TFI010
AMD
Check for Price Buy Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP-48 unknown EAR99 8542.32.00.51