Parametric results for: s25fl256sagmfig01 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s25fl256sagmfig01
Select parts from the table below to compare.
Compare
Compare
S25FL256SAGMFIG01
Infineon Technologies AG
$3.5063 Yes Active 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH ALSO CONFIGURABLE AS 256M X 1 2 BOTTOM 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm INFINEON TECHNOLOGIES AG compliant Infineon
S25FL256SAGMFIG01
Cypress Semiconductor
$3.9481 Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH ALSO CONFIGURABLE AS 256M X 1 2 BOTTOM 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51
S25FL256SAGMFIG01
Spansion
Check for Price Yes Transferred 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS SERIAL 3 V SPI 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 500 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm SPANSION INC compliant Spansion 3A991.B.1.A 8542.32.00.51 SOIC-16