Parametric results for: s25fl064labmfv000 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s25fl064labmfv000
Select parts from the table below to compare.
Compare
Compare
S25FL064LABMFV000
Cypress Semiconductor
Check for Price Buy Yes Transferred 67.1089 Mbit 8 8MX8 3 V 108 MHz FLASH IT IS ALSO CONFIGURED AS 64M X 1 2 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 e3 105 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SOIC-16 compliant 3A991.B.1.A 8542.32.00.51 2017-05-15
S25FL064LABMFV000
Infineon Technologies AG
Check for Price Buy Yes Active 67.1089 Mbit 8 8MX8 3 V 108 MHz FLASH IT IS ALSO CONFIGURED AS 64M X 1 2 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G16 e3 3 105 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm INFINEON TECHNOLOGIES AG compliant Infineon