Parametric results for: s202m-c3 under Circuit Breaker

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: s202mc3
Select parts from the table below to compare.
Compare
Compare
S202M-C32
ABB Semiconductors
Check for Price Yes Active 480 V 125 V 32 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD not_compliant
S202M-C3
ABB Semiconductors
Check for Price Yes Active 480 V 125 V 3 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD not_compliant
S202M-C3UC
ABB Semiconductors
Check for Price Active 480 V 500 V 3 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S202M-C32UC
ABB Semiconductors
Check for Price Active 480 V 500 V 32 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant