Parametric results for: s10d-tp under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s10dtp
Select parts from the table below to compare.
Compare
Compare
S10D-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 10 A 1.2 V 10 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 200 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.80
S10D-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 10 A 1.2 V 10 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 200 A 1 Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP HSMC, 2 PIN not_compliant EAR99 8541.10.00.80 DO-214AB 2 MCC