Parametric results for: s-8521e17mc-blct2u under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s8521e17mcblct2u
Select parts from the table below to compare.
Compare
Compare
S-8521E17MC-BLCT2U
ABLIC Inc.
Check for Price Buy Yes Active 2.5 V 1.7 V 10 V 2.5 V 1.6592 V 1.7408 V 50 mA YES BUCK 375 kHz ALSO OPERATES AS PFM SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01