Parametric results for: s-8521c35mc-btut2g under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s8521c35mcbtut2g
Select parts from the table below to compare.
Compare
Compare
S-8521C35MC-BTUT2G
ABLIC Inc.
Check for Price Yes Yes Active 4.2 V 3.5 V 10 V 2.5 V 3.416 V 3.584 V 50 mA YES BUCK 72 kHz ALSO OPERATES AS PFM SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01
S-8521C35MC-BTU-T2G
ABLIC Inc.
Check for Price Yes Yes Active 4.2 V 3.5 V 10 V 2.5 V 50 mA YES SINGLE 72 kHz ALSO OPERATES AS PFM SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant