Filter Your Search
1 - 1 of 1 results
![]() |
S-8358B26MC-NQLT2U
ABLIC Inc.
|
Check for Price Buy | Yes | Active | 1.56 V | 2.6 V | 10 V | 900 mV | 2.5376 V | 2.6624 V | 80 mA | YES | BOOST | 115 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | SII Semiconductor |