Parametric results for: s-8352a30mc-k2pt2g under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s8352a30mck2pt2g
Select parts from the table below to compare.
Compare
Compare
S-8352A30MC-K2PT2G
ABLIC Inc.
Check for Price Yes Yes Active 3 V 10 V 1.8 V 300 mA YES BOOST 110 kHz SWITCHING CONTROLLER PULSE FREQUENCY MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 SOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01 SII Semiconductor
S-8352A30MC-K2PT2G
Seiko Instruments Inc
Check for Price Yes Transferred 3 V 10 V 1.8 V 300 mA YES BOOST 110 kHz SWITCHING CONTROLLER PULSE FREQUENCY MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC LEAD FREE, SOT-23, 5 PIN compliant
S-8352A30MC-K2P-T2G
ABLIC Inc.
Check for Price Yes Yes Active 3 V 10 V 1.8 V 300 mA YES SINGLE 110 kHz SWITCHING CONTROLLER PULSE FREQUENCY MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant