Filter Your Search
1 - 2 of 2 results
![]() |
S-1315D42-A6T2U3
ABLIC Inc.
|
Check for Price Buy | Yes | End Of Life | 5.5 V | 1.4 V | 4.2 V | 224 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 0.05 % | 1 | 4.242 V | 4.158 V | CMOS | 1 % | S-PDSO-F6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSOF | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ABLIC INC | SOIC | HSNT-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-1315D42-A6T2U3
Seiko Instruments Inc
|
Check for Price Buy | Transferred | 5.5 V | 1.4 V | 4.2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 4.242 V | 4.158 V | CMOS | S-PDSO-F6 | 6 | PLASTIC/EPOXY | HVSSOF | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | FLAT | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | SEIKO INSTRUMENTS USA INC | 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6 | compliant | Fixed,Positive,Single Output,Ldo |