Filter Your Search
1 - 2 of 2 results
![]() |
S-1000N24-I4T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1.2 V | 950 mV | 5.5 V | +2.4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F4 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VSOF | FL4,.05,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | SNT-4A, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | ||
|
S-1000N24-I4T1U
Seiko Instruments Inc
|
Check for Price | Transferred | 1.2 V | 950 mV | 5.5 V | +2.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-F4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | SEIKO INSTRUMENTS USA INC | HALOGEN AND LEAD FREE, SNT -4A, 4 PIN | compliant |